
M39006/22-0107 | |
|---|---|
DigiKey Part Number | 1010-1318-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0107 |
Description | CAP TANT 40UF 20% 30V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 3.32Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 3.32Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T2 | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £39.38050 | £787.61 |
| Unit Price without VAT: | £39.38050 |
|---|---|
| Unit Price with VAT: | £47.25660 |

