
LP1206A0700ASTR | |
|---|---|
DigiKey Part Number | LP1206A0700ASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP1206A0700ASTR |
Description | RF FILTER LOW PASS 700MHZ 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.8dB 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 700MHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.121" L x 0.063" W (3.08mm x 1.60mm) | |
Height (Max) | 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.24370 | £6,731.10 |
| Unit Price without VAT: | £2.24370 |
|---|---|
| Unit Price with VAT: | £2.69244 |


