
LMLP05A6M220DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP05A6M220DTASTR-ND - Tape & Reel (TR) 478-LMLP05A6M220DTASCT-ND - Cut Tape (CT) 478-LMLP05A6M220DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP05A6M220DTAS |
Description | FIXED IND 22UH 1.5A 390 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.5 A 390mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.45300 | £4.53 |
| 100 | £0.37290 | £37.29 |
| 1,000 | £0.30668 | £306.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27944 | £838.32 |
| 6,000 | £0.26354 | £1,581.24 |
| 9,000 | £0.25467 | £2,292.03 |
| 15,000 | £0.24394 | £3,659.10 |
| 21,000 | £0.23933 | £5,025.93 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

