22 µH Shielded Inductor 540 mA 480mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMLP04A4M220CTAS

DigiKey Part Number
478-LMLP04A4M220CTASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMLP04A4M220CTAS
Description
FIXED IND 22UH 540MA 480 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 540 mA 480mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
510mA
Shielding
Shielded
DC Resistance (DCR)
480mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000£0.09660£869.40
Unit Price without VAT:£0.09660
Unit Price with VAT:£0.11592