
LD10YC475KAB2A | |
|---|---|
DigiKey Part Number | 478-12933-2-ND - Tape & Reel (TR) 478-12933-1-ND - Cut Tape (CT) 478-12933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD10YC475KAB2A |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD10YC475KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.73100 | £7.31 |
| 50 | £0.58060 | £29.03 |
| 100 | £0.53420 | £53.42 |
| 500 | £0.45588 | £227.94 |
| 1,000 | £0.43163 | £431.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.41168 | £823.36 |
| 4,000 | £0.39524 | £1,580.96 |
| 6,000 | £0.38701 | £2,322.06 |
| 10,000 | £0.37788 | £3,778.80 |
| 14,000 | £0.37254 | £5,215.56 |
| 20,000 | £0.36741 | £7,348.20 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

