47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD106D476KAB2A

DigiKey Part Number
478-LD106D476KAB2ATR-ND - Tape & Reel (TR)
478-LD106D476KAB2ACT-ND - Cut Tape (CT)
478-LD106D476KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD106D476KAB2A
Description
CAP CER 47UF 6.3V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD106D476KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.75000£6.75
10£5.07900£50.79
50£4.41160£220.58
100£4.20500£420.50
500£4.00500£2,002.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.74680£3,746.80
2,000£3.65754£7,315.08
Manufacturers Standard Package
Unit Price without VAT:£6.75000
Unit Price with VAT:£8.10000