
LD103C105KAB2A | |
|---|---|
DigiKey Part Number | 478-11644-2-ND - Tape & Reel (TR) 478-11644-1-ND - Cut Tape (CT) 478-11644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD103C105KAB2A |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.09900 | £10.99 |
| 50 | £0.89080 | £44.54 |
| 100 | £0.82660 | £82.66 |
| 500 | £0.71808 | £359.04 |
| 1,000 | £0.68450 | £684.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £7.26595 | £14,531.90 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

