Upgrade
Upgrade
Direct
Upgrade
Upgrade

LD06YC105KAB2A | |
|---|---|
DigiKey Part Number | 478-LD06YC105KAB2ATR-ND - Tape & Reel (TR) 478-LD06YC105KAB2ACT-ND - Cut Tape (CT) 478-LD06YC105KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD06YC105KAB2A |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06YC105KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.20496 | £819.84 |
| Unit Price without VAT: | £0.20496 |
|---|---|
| Unit Price with VAT: | £0.24595 |




