
LD055C393KAB2A | |
|---|---|
DigiKey Part Number | 478-11621-2-ND - Tape & Reel (TR) 478-11621-1-ND - Cut Tape (CT) 478-11621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C393KAB2A |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C393KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26600 | £2.66 |
| 50 | £0.20080 | £10.04 |
| 100 | £0.18050 | £18.05 |
| 500 | £0.14650 | £73.25 |
| 1,000 | £0.13599 | £135.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12023 | £480.92 |
| 8,000 | £0.11437 | £914.96 |
| 12,000 | £0.11144 | £1,337.28 |
| 20,000 | £0.10819 | £2,163.80 |
| 28,000 | £0.10629 | £2,976.12 |
| 40,000 | £0.10446 | £4,178.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

