
LD025A120FAB2A | |
|---|---|
DigiKey Part Number | 478-LD025A120FAB2ATR-ND - Tape & Reel (TR) 478-LD025A120FAB2ACT-ND - Cut Tape (CT) 478-LD025A120FAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A120FAB2A |
Description | CAP CER 12PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A120FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.41000 | £4.10 |
| 50 | £0.32780 | £16.39 |
| 100 | £0.28100 | £28.10 |
| 500 | £0.22246 | £111.23 |
| 1,000 | £0.18733 | £187.33 |
| 2,500 | £0.17562 | £439.05 |
| 5,000 | £0.16392 | £819.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.17899 | £1,789.90 |
| 20,000 | £0.17273 | £3,454.60 |
| 30,000 | £0.16960 | £5,088.00 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

