39 nH Unshielded Multilayer Inductor 500 mA 650mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 nH Unshielded Multilayer Inductor 500 mA 650mOhm Max 0603 (1608 Metric)
AVX LCCI Series Inductors | Datasheet Preview

LCCI0603J39NGTAR

DigiKey Part Number
478-LCCI0603J39NGTARTR-ND - Tape & Reel (TR)
478-LCCI0603J39NGTARCT-ND - Cut Tape (CT)
478-LCCI0603J39NGTARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCCI0603J39NGTAR
Description
FIXED IND 39NH 500MA 650 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Multilayer Inductor 500 mA 650mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,837
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04000£0.40
100£0.03230£3.23
1,000£0.02657£26.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02362£94.48
8,000£0.02227£178.16
12,000£0.02151£258.12
20,000£0.02060£412.00
28,000£0.02002£560.56
40,000£0.01943£777.20
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400