
KOVTL10MDNEACB | |
|---|---|
DigiKey Part Number | 478-KOVTL10MDNEACB-ND |
Manufacturer | |
Manufacturer Product Number | KOVTL10MDNEACB |
Description | 10 MHZ OCXO TH 14 PIN DIP (L PAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS, TTL Oscillator 3.3V 5-DIP Module |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppb |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 5-DIP Module |
Type | Size / Dimension 0.810" L x 0.810" W (20.60mm x 20.60mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.32000 | £59.32 |
| 10 | £51.58400 | £515.84 |
| 25 | £49.10040 | £1,227.51 |
| Unit Price without VAT: | £59.32000 |
|---|---|
| Unit Price with VAT: | £71.18400 |

