LC EMI Filter Order Low Pass Channel C = 0.47µF 2 A 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC EMI Filter Order Low Pass Channel C = 0.47µF 2 A 0402 (1005 Metric)
KNH10, Kyocera

KNH10C474DA20TS

DigiKey Part Number
478-KNH10C474DA20TSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KNH10C474DA20TS
Description
FILTER LC 0.47UF SMD
Customer Reference
Detailed Description
LC EMI Filter Order Low Pass Channel C = 0.47µF 2 A 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
-
Technology
LC
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
2 A
Values
C = 0.47µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height
0.016" (0.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.