10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.750", 19.05mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLNCNTE10MFNCBAB

DigiKey Part Number
478-KLNCNTE10MFNCBAB-ND
Manufacturer
Manufacturer Product Number
KLNCNTE10MFNCBAB
Description
10 MHZ OCXO TH 25X25MM (E PACKAG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.750", 19.05mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
12V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.750", 19.05mm), 5 Leads
Size / Dimension
1.000" L x 1.000" W (25.40mm x 25.40mm)
Height - Seated (Max)
0.460" (11.68mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£91.17080£2,279.27
Unit Price without VAT:£91.17080
Unit Price with VAT:£109.40496