KGU03ACG1H3R3BH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 351
Unit Price: £0.07000
Datasheet
New Product
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1H3R3BH

DigiKey Part Number
478-KGU03ACG1H3R3BHTR-ND - Tape & Reel (TR)
478-KGU03ACG1H3R3BHCT-ND - Cut Tape (CT)
478-KGU03ACG1H3R3BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1H3R3BH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1H3R3BB01DMurata Electronics351490-17174-1-ND£0.07000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05200£0.52
50£0.03600£1.80
100£0.03110£3.11
500£0.02308£11.54
1,000£0.02062£20.62
2,500£0.01802£45.05
5,000£0.01645£82.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01452£217.80
30,000£0.01358£407.40
45,000£0.01310£589.50
75,000£0.01258£943.50
105,000£0.01227£1,288.35
150,000£0.01198£1,797.00
180,000£0.01184£2,131.20
360,000£0.01137£4,093.20
375,000£0.01134£4,252.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000