
KGU03ACG1E2R2BH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E2R2BHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E2R2BHCT-ND - Cut Tape (CT) 478-KGU03ACG1E2R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E2R2BH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06000 | £0.60 |
| 50 | £0.04200 | £2.10 |
| 100 | £0.03650 | £3.65 |
| 500 | £0.02726 | £13.63 |
| 1,000 | £0.02443 | £24.43 |
| 2,500 | £0.02144 | £53.60 |
| 5,000 | £0.01965 | £98.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01743 | £261.45 |
| 30,000 | £0.01635 | £490.50 |
| 45,000 | £0.01580 | £711.00 |
| 75,000 | £0.01520 | £1,140.00 |
| 105,000 | £0.01485 | £1,559.25 |
| 150,000 | £0.01451 | £2,176.50 |
| 180,000 | £0.01435 | £2,583.00 |
| 360,000 | £0.01381 | £4,971.60 |
| 375,000 | £0.01379 | £5,171.25 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

