New Product
1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E1R0AH

DigiKey Part Number
478-KGU03ACG1E1R0AHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E1R0AHCT-ND - Cut Tape (CT)
478-KGU03ACG1E1R0AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E1R0AH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.06800£0.68
50£0.04780£2.39
100£0.04160£4.16
500£0.03132£15.66
1,000£0.02815£28.15
2,500£0.02482£62.05
5,000£0.02282£114.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02034£305.10
30,000£0.01913£573.90
45,000£0.01852£833.40
75,000£0.01785£1,338.75
105,000£0.01746£1,833.30
150,000£0.01708£2,562.00
180,000£0.01690£3,042.00
360,000£0.01630£5,868.00
375,000£0.01627£6,101.25
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400