Parametric Equivalent
Parametric Equivalent

KGU03ACG1E100JH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E100JHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E100JHCT-ND - Cut Tape (CT) 478-KGU03ACG1E100JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E100JH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05800 | £0.58 |
| 50 | £0.04060 | £2.03 |
| 100 | £0.03540 | £3.54 |
| 500 | £0.02638 | £13.19 |
| 1,000 | £0.02362 | £23.62 |
| 2,500 | £0.02071 | £51.77 |
| 5,000 | £0.01896 | £94.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01680 | £252.00 |
| 30,000 | £0.01575 | £472.50 |
| 45,000 | £0.01522 | £684.90 |
| 75,000 | £0.01464 | £1,098.00 |
| 105,000 | £0.01429 | £1,500.45 |
| 150,000 | £0.01397 | £2,095.50 |
| 180,000 | £0.01381 | £2,485.80 |
| 360,000 | £0.01328 | £4,780.80 |
| 375,000 | £0.01326 | £4,972.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


