Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGU03ACG1E100GH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E100GHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E100GHCT-ND - Cut Tape (CT) 478-KGU03ACG1E100GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E100GH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04600 | £0.46 |
| 50 | £0.03220 | £1.61 |
| 100 | £0.02780 | £2.78 |
| 500 | £0.02052 | £10.26 |
| 1,000 | £0.01828 | £18.28 |
| 2,500 | £0.01591 | £39.77 |
| 5,000 | £0.01449 | £72.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01273 | £190.95 |
| 30,000 | £0.01187 | £356.10 |
| 45,000 | £0.01144 | £514.80 |
| 75,000 | £0.01096 | £822.00 |
| 105,000 | £0.01069 | £1,122.45 |
| 150,000 | £0.01042 | £1,563.00 |
| 180,000 | £0.01029 | £1,852.20 |
| 360,000 | £0.00986 | £3,549.60 |
| 375,000 | £0.00984 | £3,690.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |



