KGU03ACG1E100FH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 124
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00665
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.77751
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.38475
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.39195
Datasheet
New Product
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E100FH

DigiKey Part Number
478-KGU03ACG1E100FHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E100FHCT-ND - Cut Tape (CT)
478-KGU03ACG1E100FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E100FH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±1%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1E100FB01DMurata Electronics124490-GJM0335C1E100FB01DCT-ND£0.07000Parametric Equivalent
GJM0335C1E100FB01JMurata Electronics0490-GJM0335C1E100FB01JTR-ND£0.00665Parametric Equivalent
QLCD250Q100F1GG001TJohanson Technology Inc.0712-QLCD250Q100F1GG001TTR-ND£0.77751Parametric Equivalent
QLCD250Q100F1GV002TJohanson Technology Inc.0712-QLCD250Q100F1GV002TTR-ND£0.38475Parametric Equivalent
QLCD250Q100F1NT001TJohanson Technology Inc.0712-QLCD250Q100F1NT001TTR-ND£0.39195Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.09900£0.99
50£0.07060£3.53
100£0.06210£6.21
500£0.04772£23.86
1,000£0.04330£43.30
2,500£0.03863£96.57
5,000£0.03582£179.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.03236£485.40
30,000£0.03066£919.80
45,000£0.02981£1,341.45
75,000£0.02887£2,165.25
105,000£0.02832£2,973.60
150,000£0.02779£4,168.50
180,000£0.02754£4,957.20
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400