0.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGU02ACG1CR50CH

DigiKey Part Number
478-KGU02ACG1CR50CHTR-ND - Tape & Reel (TR)
478-KGU02ACG1CR50CHCT-ND - Cut Tape (CT)
478-KGU02ACG1CR50CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU02ACG1CR50CH
Description
CAP CER 0.5PF 16V C0G 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGU02ACG1CR50CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04900£0.49
50£0.03360£1.68
100£0.02910£2.91
500£0.02146£10.73
1,000£0.01913£19.13
2,500£0.01667£41.68
5,000£0.01520£76.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.01298£259.60
40,000£0.01216£486.40
60,000£0.01175£705.00
100,000£0.01130£1,130.00
140,000£0.01103£1,544.20
200,000£0.01077£2,154.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800