


KGU02ACG1CR20BH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1CR20BHTR-ND - Tape & Reel (TR) 478-KGU02ACG1CR20BHCT-ND - Cut Tape (CT) 478-KGU02ACG1CR20BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1CR20BH |
Description | CAP CER 0.2PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1CR20BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04500 | £0.45 |
| 50 | £0.03080 | £1.54 |
| 100 | £0.02660 | £2.66 |
| 500 | £0.01958 | £9.79 |
| 1,000 | £0.01742 | £17.42 |
| 2,500 | £0.01514 | £37.85 |
| 5,000 | £0.01377 | £68.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01424 | £284.80 |
| 40,000 | £0.01336 | £534.40 |
| 60,000 | £0.01292 | £775.20 |
| 100,000 | £0.01243 | £1,243.00 |
| 140,000 | £0.01214 | £1,699.60 |
| 200,000 | £0.01187 | £2,374.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

