
KGQ32DCG2D7R5CT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D7R5CTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D7R5CT-ND - Cut Tape (CT) 478-KGQ32DCG2D7R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D7R5CT |
Description | CAP CER 7.5PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D7R5CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31500 | £3.15 |
| 50 | £0.23920 | £11.96 |
| 100 | £0.21600 | £21.60 |
| 500 | £0.17682 | £88.41 |
| 1,000 | £0.16472 | £164.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15476 | £309.52 |
| 4,000 | £0.14657 | £586.28 |
| 6,000 | £0.14246 | £854.76 |
| 10,000 | £0.13791 | £1,379.10 |
| 14,000 | £0.13525 | £1,893.50 |
| 20,000 | £0.13270 | £2,654.00 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

