
KGQ32DCG2D431KT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D431KTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D431KTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D431KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D431KT |
Description | CAP CER MICROWAVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.45900 | £4.59 |
| 50 | £0.35620 | £17.81 |
| 100 | £0.32440 | £32.44 |
| 500 | £0.27082 | £135.41 |
| 1,000 | £0.25422 | £254.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24056 | £481.12 |
| 4,000 | £0.22932 | £917.28 |
| 6,000 | £0.22369 | £1,342.14 |
| 10,000 | £0.21745 | £2,174.50 |
| 14,000 | £0.21380 | £2,993.20 |
| 20,000 | £0.21029 | £4,205.80 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

