
KGQ32DCG2D331JT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D331JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D331JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D331JT |
Description | CAP CER 330PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D331JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43400 | £4.34 |
| 50 | £0.33560 | £16.78 |
| 100 | £0.30510 | £30.51 |
| 500 | £0.25398 | £126.99 |
| 1,000 | £0.23814 | £238.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22512 | £450.24 |
| 4,000 | £0.21439 | £857.56 |
| 6,000 | £0.20902 | £1,254.12 |
| 10,000 | £0.20307 | £2,030.70 |
| 14,000 | £0.19959 | £2,794.26 |
| 20,000 | £0.19624 | £3,924.80 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

