
KGQ32DCG2D181FT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D181FTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D181FTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D181FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D181FT |
Description | CAP CER 180PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48400 | £4.84 |
| 50 | £0.37640 | £18.82 |
| 100 | £0.34320 | £34.32 |
| 500 | £0.28716 | £143.58 |
| 1,000 | £0.26985 | £269.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25559 | £511.18 |
| 4,000 | £0.24386 | £975.44 |
| 6,000 | £0.23798 | £1,427.88 |
| 10,000 | £0.23146 | £2,314.60 |
| 14,000 | £0.22765 | £3,187.10 |
| 20,000 | £0.22398 | £4,479.60 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

