1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ32DCG2A102JT

DigiKey Part Number
478-KGQ32DCG2A102JTTR-ND - Tape & Reel (TR)
478-KGQ32DCG2A102JTCT-ND - Cut Tape (CT)
478-KGQ32DCG2A102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ32DCG2A102JT
Description
CAP CER 1000PF 100V NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ32DCG2A102JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93,116
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.45300£4.53
50£0.35160£17.58
100£0.32000£32.00
500£0.26696£133.48
1,000£0.25053£250.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.23702£474.04
4,000£0.22590£903.60
6,000£0.22033£1,321.98
10,000£0.21415£2,141.50
14,000£0.21054£2,947.56
20,000£0.20706£4,141.20
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200