
KGQ32DCG2A102FT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2A102FTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2A102FTCT-ND - Cut Tape (CT) 478-KGQ32DCG2A102FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2A102FT |
Description | CAP CER 1000PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2A102FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.38600 | £3.86 |
| 50 | £0.30880 | £15.44 |
| 100 | £0.26470 | £26.47 |
| 500 | £0.20954 | £104.77 |
| 1,000 | £0.17646 | £176.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18875 | £377.50 |
| 4,000 | £0.17930 | £717.20 |
| 6,000 | £0.17456 | £1,047.36 |
| 10,000 | £0.16931 | £1,693.10 |
| 14,000 | £0.16625 | £2,327.50 |
| 20,000 | £0.16329 | £3,265.80 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

