
KGQ21HCG2D5R1CT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D5R1CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D5R1CT-ND - Cut Tape (CT) 478-KGQ21HCG2D5R1CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D5R1CT |
Description | CAP CER 5.1PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D5R1CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15900 | £1.59 |
| 50 | £0.11720 | £5.86 |
| 100 | £0.10410 | £10.41 |
| 500 | £0.08224 | £41.12 |
| 1,000 | £0.07548 | £75.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06535 | £261.40 |
| 8,000 | £0.06158 | £492.64 |
| 12,000 | £0.05970 | £716.40 |
| 20,000 | £0.05761 | £1,152.20 |
| 28,000 | £0.05639 | £1,578.92 |
| 40,000 | £0.05522 | £2,208.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

