
KGQ21HCG2D510GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D510GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D510GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D510GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D510GT |
Description | CAP CER 51PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D510GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17400 | £1.74 |
| 50 | £0.12840 | £6.42 |
| 100 | £0.11440 | £11.44 |
| 500 | £0.09076 | £45.38 |
| 1,000 | £0.08346 | £83.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07253 | £290.12 |
| 8,000 | £0.06847 | £547.76 |
| 12,000 | £0.06644 | £797.28 |
| 20,000 | £0.06419 | £1,283.80 |
| 28,000 | £0.06287 | £1,760.36 |
| 40,000 | £0.06160 | £2,464.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

