
KGQ21HCG2D330GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D330GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D330GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D330GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D330GT |
Description | CAP CER 33PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D330GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.52300 | £5.23 |
| 50 | £0.43460 | £21.73 |
| 100 | £0.37410 | £37.41 |
| 500 | £0.28964 | £144.82 |
| 1,000 | £0.24941 | £249.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.26496 | £1,059.84 |
| 8,000 | £0.25474 | £2,037.92 |
| 12,000 | £0.24962 | £2,995.44 |
| 20,000 | £0.24395 | £4,879.00 |
| 28,000 | £0.24063 | £6,737.64 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

