
KGQ21HCG2D220JT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D220JTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D220JTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D220JT |
Description | CAP CER 22PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D220JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12700 | £1.27 |
| 50 | £0.09180 | £4.59 |
| 100 | £0.08110 | £8.11 |
| 500 | £0.06328 | £31.64 |
| 1,000 | £0.05776 | £57.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04949 | £197.96 |
| 8,000 | £0.04642 | £371.36 |
| 12,000 | £0.04488 | £538.56 |
| 20,000 | £0.04318 | £863.60 |
| 28,000 | £0.04218 | £1,181.04 |
| 40,000 | £0.04123 | £1,649.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

