KGQ21HCG2D150JT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,407
Unit Price: £0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,086
Unit Price: £0.36000
Datasheet
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2D150JT

DigiKey Part Number
478-KGQ21HCG2D150JTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D150JTCT-ND - Cut Tape (CT)
478-KGQ21HCG2D150JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2D150JT
Description
CAP CER 15PF 200V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2D150JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12700£1.27
50£0.09180£4.59
100£0.08110£8.11
500£0.06328£31.64
1,000£0.05776£57.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04949£197.96
8,000£0.04642£371.36
12,000£0.04488£538.56
20,000£0.04318£863.60
28,000£0.04218£1,181.04
40,000£0.04123£1,649.20
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200