
KGQ21HCG2D150FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D150FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D150FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D150FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D150FT |
Description | CAP CER 15PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D150FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23300 | £2.33 |
| 50 | £0.17480 | £8.74 |
| 100 | £0.15690 | £15.69 |
| 500 | £0.12648 | £63.24 |
| 1,000 | £0.11710 | £117.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10303 | £412.12 |
| 8,000 | £0.09780 | £782.40 |
| 12,000 | £0.09518 | £1,142.16 |
| 20,000 | £0.09227 | £1,845.40 |
| 28,000 | £0.09058 | £2,536.24 |
| 40,000 | £0.08894 | £3,557.60 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

