
KGQ21HCG2D120FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D120FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D120FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D120FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D120FT |
Description | CAP CER 12PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D120FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.70700 | £7.07 |
| 50 | £0.61280 | £30.64 |
| 100 | £0.53030 | £53.03 |
| 500 | £0.40066 | £200.33 |
| 1,000 | £0.35352 | £353.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.36092 | £1,443.68 |
| 8,000 | £0.34822 | £2,785.76 |
| 12,000 | £0.34185 | £4,102.20 |
| 20,000 | £0.33479 | £6,695.80 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

