
KGQ21HCG2A330JT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A330JTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A330JTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A330JT |
Description | CAP CER 33PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A330JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.17660 | £8.83 |
| 100 | £0.15850 | £15.85 |
| 500 | £0.12784 | £63.92 |
| 1,000 | £0.11837 | £118.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11059 | £221.18 |
| 4,000 | £0.10418 | £416.72 |
| 6,000 | £0.10098 | £605.88 |
| 10,000 | £0.09742 | £974.20 |
| 14,000 | £0.09534 | £1,334.76 |
| 20,000 | £0.09334 | £1,866.80 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

