
KGQ21HCG2A1R8BT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A1R8BTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A1R8BTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A1R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A1R8BT |
Description | CAP CER 1.8PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A1R8BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.20900 | £2.09 |
| 50 | £0.15560 | £7.78 |
| 100 | £0.13920 | £13.92 |
| 500 | £0.11156 | £55.78 |
| 1,000 | £0.10304 | £103.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09024 | £360.96 |
| 8,000 | £0.08548 | £683.84 |
| 12,000 | £0.08310 | £997.20 |
| 20,000 | £0.08046 | £1,609.20 |
| 28,000 | £0.07892 | £2,209.76 |
| 40,000 | £0.07743 | £3,097.20 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

