
KGQ15ACG2D3R9BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D3R9BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D3R9BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D3R9BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D3R9BT |
Description | CAP CER 3.9PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D3R9BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13600 | £1.36 |
| 50 | £0.09900 | £4.95 |
| 100 | £0.08770 | £8.77 |
| 500 | £0.06860 | £34.30 |
| 1,000 | £0.06273 | £62.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05393 | £215.72 |
| 8,000 | £0.05066 | £405.28 |
| 12,000 | £0.04902 | £588.24 |
| 20,000 | £0.04720 | £944.00 |
| 28,000 | £0.04614 | £1,291.92 |
| 40,000 | £0.04512 | £1,804.80 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

