
KGQ15ACG2D3R6BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D3R6BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D3R6BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D3R6BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D3R6BT |
Description | CAP CER 3.6PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D3R6BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07482 | £299.28 |
| 8,000 | £0.07067 | £565.36 |
| 12,000 | £0.06859 | £823.08 |
| 20,000 | £0.06628 | £1,325.60 |
| 28,000 | £0.06494 | £1,818.32 |
| 40,000 | £0.06364 | £2,545.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17900 | £1.79 |
| 50 | £0.13180 | £6.59 |
| 100 | £0.11760 | £11.76 |
| 500 | £0.09346 | £46.73 |
| 1,000 | £0.08599 | £85.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.15700 | £1.57 |
| 50 | £0.10480 | £5.24 |
| 100 | £0.08910 | £8.91 |
| 500 | £0.06286 | £31.43 |
| 1,000 | £0.05501 | £55.01 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

