
KGQ15ACG1H3R3CT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H3R3CTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H3R3CT-ND - Cut Tape (CT) 478-KGQ15ACG1H3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H3R3CT |
Description | CAP CER 3.3PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H3R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10800 | £1.08 |
| 50 | £0.07800 | £3.90 |
| 100 | £0.06880 | £6.88 |
| 500 | £0.05318 | £26.59 |
| 1,000 | £0.04834 | £48.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04112 | £164.48 |
| 8,000 | £0.03843 | £307.44 |
| 12,000 | £0.03709 | £445.08 |
| 20,000 | £0.03560 | £712.00 |
| 28,000 | £0.03473 | £972.44 |
| 40,000 | £0.03389 | £1,355.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

