KGQ15ACG1H1R9BT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.04854
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.04949
Datasheet
1.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG1H1R9BT

DigiKey Part Number
478-KGQ15ACG1H1R9BTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGQ15ACG1H1R9BT
Description
CAP CER 1.9PF 50V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG1H1R9BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04854£194.16
Manufacturers Standard Package
Unit Price without VAT:£0.04854
Unit Price with VAT:£0.05825