
KGQ15ACG1H110FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H110FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H110FTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H110FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H110FT |
Description | CAP CER 11PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H110FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15200 | £1.52 |
| 50 | £0.11140 | £5.57 |
| 100 | £0.09890 | £9.89 |
| 500 | £0.07792 | £38.96 |
| 1,000 | £0.07144 | £71.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06172 | £246.88 |
| 8,000 | £0.05812 | £464.96 |
| 12,000 | £0.05631 | £675.72 |
| 20,000 | £0.05430 | £1,086.00 |
| 28,000 | £0.05313 | £1,487.64 |
| 40,000 | £0.05201 | £2,080.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

