
KGQ05FCG1H5R1BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H5R1BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H5R1BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H5R1BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H5R1BH |
Description | CAP CER 5.1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H5R1BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.05000 | £2.50 |
| 100 | £0.04350 | £4.35 |
| 500 | £0.03284 | £16.42 |
| 1,000 | £0.02955 | £29.55 |
| 2,500 | £0.02609 | £65.22 |
| 5,000 | £0.02401 | £120.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02229 | £222.90 |
| 20,000 | £0.02088 | £417.60 |
| 30,000 | £0.02018 | £605.40 |
| 50,000 | £0.01939 | £969.50 |
| 70,000 | £0.01894 | £1,325.80 |
| 100,000 | £0.01850 | £1,850.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

