
KGQ05FCG1H240FH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H240FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H240FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H240FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H240FH |
Description | CAP CER 24PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H240FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10500 | £5.25 |
| 100 | £0.09310 | £9.31 |
| 500 | £0.07316 | £36.58 |
| 1,000 | £0.06697 | £66.97 |
| 2,500 | £0.06046 | £151.15 |
| 5,000 | £0.05654 | £282.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05331 | £533.10 |
| 20,000 | £0.05065 | £1,013.00 |
| 30,000 | £0.04932 | £1,479.60 |
| 50,000 | £0.04785 | £2,392.50 |
| 70,000 | £0.04698 | £3,288.60 |
| 100,000 | £0.04615 | £4,615.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

