
KGQ05FCG1H1R8BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H1R8BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H1R8BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H1R8BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H1R8BH |
Description | CAP CER 1.8PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H1R8BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03920 | £1.96 |
| 100 | £0.03420 | £3.42 |
| 500 | £0.02544 | £12.72 |
| 1,000 | £0.02275 | £22.75 |
| 2,500 | £0.01993 | £49.83 |
| 5,000 | £0.01824 | £91.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01685 | £168.50 |
| 20,000 | £0.01570 | £314.00 |
| 30,000 | £0.01513 | £453.90 |
| 50,000 | £0.01449 | £724.50 |
| 70,000 | £0.01412 | £988.40 |
| 100,000 | £0.01377 | £1,377.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

