
KGQ05FCG1H150GH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H150GHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H150GHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H150GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H150GH |
Description | CAP CER 15PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H150GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06680 | £3.34 |
| 100 | £0.05870 | £5.87 |
| 500 | £0.04498 | £22.49 |
| 1,000 | £0.04075 | £40.75 |
| 2,500 | £0.03630 | £90.75 |
| 5,000 | £0.03361 | £168.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03140 | £314.00 |
| 20,000 | £0.02958 | £591.60 |
| 30,000 | £0.02867 | £860.10 |
| 50,000 | £0.02767 | £1,383.50 |
| 70,000 | £0.02708 | £1,895.60 |
| 100,000 | £0.02651 | £2,651.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

