
KGQ05FCG1H150FH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H150FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H150FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H150FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H150FH |
Description | CAP CER 15PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H150FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19400 | £1.94 |
| 50 | £0.14360 | £7.18 |
| 100 | £0.12820 | £12.82 |
| 500 | £0.10226 | £51.13 |
| 1,000 | £0.09424 | £94.24 |
| 2,500 | £0.08580 | £214.50 |
| 5,000 | £0.08071 | £403.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07653 | £765.30 |
| 20,000 | £0.07308 | £1,461.60 |
| 30,000 | £0.07135 | £2,140.50 |
| 50,000 | £0.06944 | £3,472.00 |
| 70,000 | £0.06832 | £4,782.40 |
| 100,000 | £0.06724 | £6,724.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

