
KGQ05FCG1H0R2BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H0R2BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H0R2BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H0R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H0R2BH |
Description | CAP CER 0.2PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H0R2BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05700 | £0.57 |
| 50 | £0.03980 | £1.99 |
| 100 | £0.03450 | £3.45 |
| 500 | £0.02572 | £12.86 |
| 1,000 | £0.02301 | £23.01 |
| 2,500 | £0.02016 | £50.40 |
| 5,000 | £0.01845 | £92.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01704 | £170.40 |
| 20,000 | £0.01589 | £317.80 |
| 30,000 | £0.01531 | £459.30 |
| 50,000 | £0.01466 | £733.00 |
| 70,000 | £0.01429 | £1,000.30 |
| 100,000 | £0.01393 | £1,393.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

