
KGN05BR50G156MH | |
|---|---|
DigiKey Part Number | 478-KGN05BR50G156MHTR-ND - Tape & Reel (TR) 478-KGN05BR50G156MHCT-ND - Cut Tape (CT) 478-KGN05BR50G156MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGN05BR50G156MH |
Description | CAP FEEDTHRU 15UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17200 | £1.72 |
| 50 | £0.12680 | £6.34 |
| 100 | £0.11290 | £11.29 |
| 500 | £0.08946 | £44.73 |
| 1,000 | £0.08223 | £82.23 |
| 2,500 | £0.07461 | £186.52 |
| 5,000 | £0.07002 | £350.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06624 | £662.40 |
| 20,000 | £0.06313 | £1,262.60 |
| 30,000 | £0.06157 | £1,847.10 |
| 50,000 | £0.05984 | £2,992.00 |
| 70,000 | £0.05883 | £4,118.10 |
| 100,000 | £0.05786 | £5,786.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

