0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

KGM43JCG1H393JV

DigiKey Part Number
478-KGM43JCG1H393JVTR-ND - Tape & Reel (TR)
478-KGM43JCG1H393JVCT-ND - Cut Tape (CT)
478-KGM43JCG1H393JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM43JCG1H393JV
Description
CAP CER 0.039UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM43JCG1H393JV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.45000£1.45
10£0.97800£9.78
50£0.78920£39.46
100£0.73070£73.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.87652£438.26
1,000£0.83795£837.95
1,500£0.81863£1,227.94
2,500£0.79720£1,993.00
3,500£0.78468£2,746.38
5,000£0.77262£3,863.10
Manufacturers Standard Package
Unit Price without VAT:£1.45000
Unit Price with VAT:£1.74000